onsemiSTK672-060-EMotor Controller and Driver ICs
Stepper Motor Driver 5V/NV/AV 22-Pin SIP
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
2.4(Min) | |
4.75|10 | |
4.75 to 5.25|10 to 45 | |
5|N/A | |
5.25|45 | |
7000 | |
105 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 22 mm |
Package Width | 9 mm |
Package Length | 53 mm |
PCB changed | 22 |
Standard Package Name | SIP |
Supplier Package | SIP |
22 | |
Lead Shape | Through Hole |
Thanks to ON Semiconductor's stepper STK672-060-E stepper motor driver, you can ensure that your pumps and actuators are operating at their optimal setting. Its typical operating supply voltage is 5|N/A V. With an output that has a voltage of 2.4(Min) V, this is power management at its best. This device has a typical operating supply voltage of 5|N/A V. Its minimum operating supply voltage of 4.75|10 V, while its maximum is 5.25|45 V. This motor controller has a maximum operating temperature of 105 °C.