Reduced Price
onsemiSTK672-410Motor Controller and Driver ICs
2-Phase Stepper Motor Driver 19-Pin HZIP
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 14.4 |
Package Width | 4.5 |
Package Length | 29.2 |
PCB changed | 19 |
Standard Package Name | ZIP |
Supplier Package | HZIP |
19 | |
Lead Shape | Through Hole |
Look no further than the 2-phase stepper STK672-410 stepper motor driver from ON Semiconductor, a device that can automate a wide variety of hydraulic pumps and linear actuators. This device has a minimum operating supply voltage of 10 V and a maximum of 45 V. This motor controller has a maximum operating temperature of 150 °C.