onsemiSTK672-632AN-EMotor Controller and Driver ICs
Stepper Motor Driver 19-Pin(19+Tab) SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
0|4.75 | |
0 to 42 | |
5.25|42 | |
8 | |
7300 | |
-40 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 14.4 mm |
Package Width | 4.5 mm |
Package Length | 24.2 mm |
PCB changed | 19 |
Tab | Tab |
Standard Package Name | SIP |
Supplier Package | SIP Module |
19 | |
Lead Shape | Through Hole |