Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Length | 5.2 |
PCB changed | 8 |
Supplier Package | Power Flat |
8 | |
Lead Shape | No Lead |
If you need to either amplify or switch between signals in your design, then STMicroelectronics' STL100N1VH5 power MOSFET is for you. Its maximum power dissipation is 60000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes stripfet v technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.