STMicroelectronicsSTLM20W87FTemperature and Humidity Sensors
Temp Sensor Analog 5-Pin SOT-323 T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
±0.5°C | |
-11.77mV/°C | |
Analog | |
2.4 | |
3.3|5 | |
5.5 | |
8 | |
130 | |
-55 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
5 | |
Lead Shape | Gull-wing |
This STLM20W87F temperature and humidity sensor from STMicroelectronics can provide two different sets of data for your processing needs. It has an analog output. This device's minimum operating supply voltage of 2.4 V, while its maximum is 5.5 V. This part has a temperature range of -55 °C to 130 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |