STMicroelectronicsSTLQ50C18RLinear Regulators
LDO Regulator Pos 1.8V 0.05A 5-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
5 | |
Lead Shape | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO STLQ50C18R linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.4@50mA V. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 12 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.15% and line regulation of 0.3% a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.7@50mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |