Reduced Price
STMicroelectronicsSTLUX325ALighting Drivers and Controller ICs
Lighting Controller IC 32-Pin VFQFPN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
32 | |
Lead Shape | No Lead |
Need a strong device that can control other devices in your circuit design? Look no further. This STLUX325A microcontroller manufactured by STMicroelectronics will meet and excel your needs.
EDA / CAD Models |