STMicroelectronicsSTM1061N17WX6FSupervisory Circuits

Processor Supervisor 1.7V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

This voltage detector STM1061N17WX6F voltage monitor IC from STMicroelectronics makes protecting your circuit from unwanted voltage spikes easy. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 0.7 V and a maximum of 6 V. It has a typical reset threshold voltage of 1.7 V, with a minimum of 1.666 V and a maximum of 1.734 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.

3,340 parts: Ships tomorrow

    Total$0.33Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      3340
      Country Of origin:
      Malaysia
         
      • Price: $0.3345
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,340 parts
      • Price: $0.3345