STMicroelectronicsSTM1061N25WX6FSupervisory Circuits

Processor Supervisor 2.5V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

This voltage detector STM1061N25WX6F voltage monitor IC from STMicroelectronics makes protecting your circuit from unwanted voltage spikes easy. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 0.7 V and a maximum of 6 V. It has a typical reset threshold voltage of 2.5 V, with a minimum of 2.45 V and a maximum of 2.55 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    24 weeks
    • Price: $0.3769
    1. 3000+$0.3769
    2. 6000+$0.3689
    3. 9000+$0.3610
    4. 12000+$0.3486
    5. 15000+$0.3451
    6. 24000+$0.3419
    7. 30000+$0.3385
    8. 45000+$0.3351
    9. 75000+$0.3317