STMicroelectronicsSTM1061N29WX6FSupervisory Circuits
Processor Supervisor 2.9V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Worried about sensitive components in your circuit? The voltage detector STM1061N29WX6F voltage monitor IC from STMicroelectronics can add an extra layer of protection from voltage spikes. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a typical reset threshold voltage of 2.9 V, with a minimum of 2.842 V and a maximum of 2.958 V. This device has a minimum operating supply voltage of 0.7 V and a maximum of 6 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |