STMicroelectronicsSTM1061N30WX6FSupervisory Circuits

Processor Supervisor 3V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

You will no longer have to worry about under or overvoltages with this voltage detector STM1061N30WX6F voltage monitor IC from STMicroelectronics. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 0.7 V and a maximum of 6 V. It has a typical reset threshold voltage of 3 V, with a minimum of 2.94 V and a maximum of 3.06 V.

6,000 parts: Ships tomorrow

    Total$1,083.90Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      24 weeks
      • In Stock: 6,000 parts
      • Price: $0.3613