STMicroelectronicsSTM32100B-EVALEmbedded System Development Boards and Kits

STM32F100VBT6 Microcontroller Evaluation Board 16MB Flash/Serial Flash

With this STM32100B-EVAL embedded system development board from STMicroelectronics, add microprocessor-based functionality to your electronic circuit. Its flash/serial flash program memory is 16MB.
  • Dev Kit Description

    The STM32100B-EVAL evaluation board is designed as a complete development environment for STMicroelectronic’s ARMTM Cortex-M3 core-based STM32F100VBT6 128 Kbyte microcontroller. With a complete range of hardware evaluation features, the STM32100B-EVAL board is designed to help developers evaluate all device peripherals (such as HDMI CEC, motor control, LCD, microSD Card™, serial Flash, speaker, IrDA and USART) and develop their own applications.

  • Dev Kit Features

    -Three 5 V power supply options: power jack, ST-LINK connector or daughterboard
    -Boot from user Flash, system memory or SRAM
    Speaker
    -1 Gbyte microSD Card™ or more
    -16 Mbyte serial Flash
    -I2C/SMBus compatible serial interface temperature sensor
    -Two RS-232 communication channels with support for RTS/CTS handshake on one channel
    -IrDA transceiver
    -Induction motor control connector
    -JTAG and SWD debug support
    -240x320 TFT color LCD
    -Joystick with 4-direction control and selector
    -Reset, wakeup, tamper and user push buttons
    -Four LEDs
    -RTC with backup battery
    -Extension connector for daughterboard or wrapping board
    -Embedded ST-LINK
    -IDD current measurement circuit
    -HDMI CEC

  • Dev Kit Additional Information

Total In Stock: 2 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    1021+
    Manufacturer Lead Time:
    99 weeks
    Country Of origin:
    France
    • Price: