STMicroelectronicsSTM3210C-EVALEmbedded System Development Boards and Kits

STM32F107VCT Microcontroller Evaluation Board 0.032MHz/25MHz CPU 64KB/256KB EEPROM/Flash

You can add microprocessor-based functionality to your electronic circuit with this STM3210C-EVAL embedded system development board from STMicroelectronics. It has a maximum clock speed of 0.032/25 MHz. Its eeprom/flash program memory is 64KB/256KB.
  • Dev Kit Description

    The STM3210C-EVAL evaluation board is a complete development platform for STMicroelectronic's ARM Cortex-M3 core-based STM32F107VCT microcontroller. The range of hardware features on the board help you to evaluate all peripherals (USB-OTG FS, ethernet, motor control, CAN, microSD CardTM, smartcard, USART, audio DAC, MEMS, EEPROM and more) and develop your own applications.

  • Dev Kit Features

    -Three 5 V power supply options:power jackUSB connectordaughterboard
    -Boot from user Flash, system memory or SRAM
    -I2S audio DAC, stereo audio jack
    -2 GByte microSD Card™ or bigger
    -Both A and B type smartcard support
    -I2C compatible serial interface 64 Kbit EEPROM, MEMS and I/O expander
    -RS-232 channel
    -IrDA transceiver
    -USB OTG full speed, USB microAB connection
    -IEEE-802.3-2002 compliant ethernet connector
    -Two channels of CAN 2.0A/B compliant connection
    -Inductor motor control connector
    -JTAG and trace debug support
    -3.2” 240x320 TFT color LCD with touch screen
    -Joystick with 4-direction control and selector
    -Reset, wakeup, tamper and user buttons
    -4 color LEDs
    -RTC with backup battery
    -MCU consumption measurement circuit
    -Extension connector for daughterboard or wrapping board

  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    99 weeks
    • Price: $342.07
    1. 1+$342.07
    2. 5+$338.65
    3. 10+$335.26
    4. 25+$331.91
    5. 50+$328.59
    6. 100+$325.31
    7. 250+$322.05
    8. 500+$318.83
    9. 1000+$315.64