STMicroelectronicsSTM3210C-SK/IAREmbedded System Development Boards and Kits
STM32F107VC Microcontroller Development Board
Compliant | |
3A992a. | |
Obsolete | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The IAR KickStart Kit™ is a complete, cost-effective solution for starting application development and evaluating the STMicroelectronics STM32F105/107 ARM core-based microcontrollers. The STM3210C-SK/IAR is a KickStart kit providing all the hardware and software you need to start developing applications including the KickStart development board with target microcontroller, the IAR J-Link in-circuit debugger/programmer (USB/JTAG) and IAR Embedded WorkBench for ARM (EWARM) integrated development environment with the KickStart edition of the IAR C/C++ compiler (output code up to 32 Kbytes), built-in Flash loader and sample projects for all device peripherals.
Dev Kit Features
-The IAR Embedded WorkBench® for ARM (EWARM) software package with:
-KickStart™ C/C++ compiler for output of code up to 32 Kbytes
-VisualSTATE® code generator, 20-state version
-C-SPY® high-level language debugger
-Editor, linker and librarian tools
-Embedded J-Link in-circuit debugger/programmer with USB interface to host PC and 20-pin JTAG application interface
-Full-featured KickStart development board with target microcontrollerDev Kit Additional Information