STMicroelectronicsSTM3210CPRIMER

STM32F107VC Microcontroller USB Interface Debugger/Programmer

  • Dev Kit Description

    Raisonance’s Primers are a uniquely fun, easy, low-risk solution for exploring, evaluating and developing applications for the STM32 and STM8 microcontrollers. They include everything that users need to better understand the STM32/STM8’s peripheral implementation and operation. The EvoPrimer range is an enhancement of the original Primer1 and Primer2 devices. It offers even more flexibility to evaluate a range of STM32 microcontrollers and STM8L ultralow power line microcontrollers, using the same EvoPrimer base with interchangeable target boards (to test different microcontrollers) or extension boards.

  • Dev Kit Features

    -The versatile EvoPrimer range includes:In-circuit debugging/programming via dedicated USB connection to the host PCEvaluation features including USB connector and MEMs sensorComprehensive development softwareErgonomic designMEMs-based controlsTouchscreen TFT display, color LCDJoystickAudio circuit/JackMEMS accelerometerLi-Ion battery with charge management circuitMicro SD Card™ connectorAdd-on connector for extension boards with USART, SPI, I2C and analog/digital I/Os
    -STM8L ultralow power EvoPrimer features:STM8L152C6 MCU with 32 KB FlashLow power consumptionLCD (7-segment)Temperature sensorSolar cells
    -STM32F connectivity lineEvoPrimer features:STM32F107VC MCU with 256 KB FlashMini-USB OTG connector
    -STM32F performance lineEvoPrimer features:STM32F103VG MCU with 1 MB FlashMini-USB connector
    -STM32F high-performance and Digital Signal Processing (DSP) EvoPrimer features:STM32F407IG MCU with 1 MB Flash1.3 M pixel image sensor3-axis gyroscope16 Mbit of SRAMSTA529A audio-codecMini-USB connector (HS, USB 2.0 OTG) and dual CAN connector
    -STM32L ultralow power EvoPrimer features:STM32L152VB MCU with128 KB FlashLCD (14-segment)Temperature and pressure sensorsSolar cells and Li-ion battery
    -Inertial sensor extension board features:3-axis gyroscopePressure and temperature sensorMagnetometer and accelerometer
    -Primer2 (STM3210E-PRIMER) and Primer1 (STM3210B-PRIMER) are replaced by the STM32F performance line EvoPrimer.

No Stock Available

Quantity Increments of 1 Minimum 7
  • Ships from:
    United States of America
    Date Code:
    1107+
    Manufacturer Lead Time:
    99 weeks
    Country Of origin:
    France
    • Price: