STMicroelectronicsSTM3210E-SK/HITEmbedded System Development Boards and Kits

STM32F103E Microcontroller Starter Kit 512KB Flash/NAND Flash

If your project requires microprocessor-based functionality, this STM3210E-SK/HIT embedded system development board from STMicroelectronics is for you. Its flash/nand flash program memory is 512KB.
  • Dev Kit Description

    The Hitex starter kits are complete, full-featured solutions for starting application development and evaluating the features of the STMicroelectronics ARM®core-based microcontrollers. They come with all the hardware and software that developers need to start developing applications for STM32, STR9 and STR7 devices, including full-featured evaluation board, target microcontroller, in-circuit debugger/programmer (USB/JTAG) and the HiTOP development software with C/C++toolset.

  • Dev Kit Features

     

    -Hitex Development Tools©software toolset for ARM®devices, with:HiTOP integrated development environment (IDE) for application programming and debuggingTasking VX C/C++ compiler (STM32 kits), or GNU C/C++ compiler (STR9 and STR7 kits)
    -In-circuit debugger/programmer with USB interface to host PC and industry-standard JTAG interface to the target device
    -Full-featured Hitex evaluation board with target microcontroller.

1 part: Ships in 10 days

    Total$140.22Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      99 weeks
      • In Stock: 1 part
      • Price: $140.22