STMicroelectronics STM3220G-SK/IAR Embedded System Development Boards and Kits

STM32F207ZG Microcontroller Development Board

Product Technical Specifications

Do you need to add microprocessor-based functionality to your electronic circuit? Then this STM3220G-SK/IAR embedded system development board from STMicroelectronics is for you.
  • Dev Kit Description

    The IAR KickStart Kit™ is a complete, cost-effective solution for starting application development and evaluating the STMicroelectronics STM32 F2-series ARM core-based microcontrollers. IAR KickStart Kit for STM32 F-2 series contains all the necessary hardware and software and allows you to design, start to develop, integrate and test your applications, right out of the box.

  • Dev Kit Features

    -The IAR Embedded WorkBench® for ARM (EWARM) software package with:
      -KickStart™ C/C++ compiler for output of code up to 32 Kbytes
      -VisualSTATE® code generator, 20-state version
      -C-SPY® high-level language debugger
      -Editor, linker and librarian tools
    -Embedded J-Link in-circuit debugger/programmer with USB interface to host PC and 20-pin JTAG application interface
    -Full-featured KickStart development board with target microcontroller

  • Kit Includes

    -IAR KickStart Kit for STM32 F-2 series contains all the necessary hardware and software and allows you to design, start to develop, integrate and test your applications, right out of the box: 
      -Evaluation board with STM32F207ZG MCU
      -IAR Embedded Workbench for ARM 32K limited edition 
      -IAR visualSTATE 20-state evaluation edition 
      -Embedded IAR J-Link Lite debug probe for STMicroelectronics Cortex-M devices
      -Example applications made for the STM32F207ZG board 
      -RTOS board support from IAR Systems RTOS partners

  • Dev Kit Additional Information

    http://www.st.com/st-web-ui/static/active/en/resource/sales_and_marketing/promotional_material/brochure/brstm32.pdf

Symbols and Footprints

13 parts: Ships in 11 days

    Total $259.79 Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1127+
      Manufacturer Lead Time:
      99 weeks
      Country Of Origin:
      France
      • In stock: 13 parts
      • Price: $259.79
    STM3220G-SK/IAR

    STM3220G-SK/IAR STMicroelectronics

    $259.79 Price for 1

    STMicroelectronicsSTM3220G-SK/IAREmbedded System Development Boards and Kits

    STM32F207ZG Microcontroller Development Board

    Do you need to add microprocessor-based functionality to your electronic circuit? Then this STM3220G-SK/IAR embedded system development board from STMicroelectronics is for you.
    • Dev Kit Description

      The IAR KickStart Kit™ is a complete, cost-effective solution for starting application development and evaluating the STMicroelectronics STM32 F2-series ARM core-based microcontrollers. IAR KickStart Kit for STM32 F-2 series contains all the necessary hardware and software and allows you to design, start to develop, integrate and test your applications, right out of the box.

    • Dev Kit Features

      -The IAR Embedded WorkBench® for ARM (EWARM) software package with:
        -KickStart™ C/C++ compiler for output of code up to 32 Kbytes
        -VisualSTATE® code generator, 20-state version
        -C-SPY® high-level language debugger
        -Editor, linker and librarian tools
      -Embedded J-Link in-circuit debugger/programmer with USB interface to host PC and 20-pin JTAG application interface
      -Full-featured KickStart development board with target microcontroller

    • Kit Includes

      -IAR KickStart Kit for STM32 F-2 series contains all the necessary hardware and software and allows you to design, start to develop, integrate and test your applications, right out of the box: 
        -Evaluation board with STM32F207ZG MCU
        -IAR Embedded Workbench for ARM 32K limited edition 
        -IAR visualSTATE 20-state evaluation edition 
        -Embedded IAR J-Link Lite debug probe for STMicroelectronics Cortex-M devices
        -Example applications made for the STM32F207ZG board 
        -RTOS board support from IAR Systems RTOS partners

    • Dev Kit Additional Information

      http://www.st.com/st-web-ui/static/active/en/resource/sales_and_marketing/promotional_material/brochure/brstm32.pdf

    13 parts: Ships in 11 days

      Total$259.79Price for 1

      • Ships in 11 days

        Ships from:
        United States of America
        Date Code:
        1127+
        Manufacturer Lead Time:
        99 weeks
        Country Of origin:
        France
        • In Stock: 13 parts
        • Price: $259.79