Compliant | |
5A991b.1. | |
Obsolete | |
8473.30.51.00 | |
Automotive | No |
PPAP | No |
Start off your next microprocessor-based electronic circuit with this evaluation board STM32303C-EVAL embedded system development board from STMicroelectronics. Its flash/spi flash program memory is 0.125MB/256KB.
Dev Kit Description
The STM32303C-EVAL evaluation board has been designed as a complete demonstration and development platform for the ARM cortex-M4 core-based STM32F303VCT6 microcontroller. It features two I2Cs, three SPIs, five USARTs, one CAN, four 12-bit ADCs, two 12-bit DACs, internal 40-KByte Data SRAM, 8-KByte Program SRAM and 256-KByte Flash, Touch sensing, USB FS, JTAG debugging support. This evaluation board can be used as the reference design for user application development but it is not considered as a final application.
Dev Kit Features
- STM32F303VCT6 microcontroller
- Four 5 V power supply options:Power jackST-LINK/V2 USB connectorUser USB connectorDaughter board
- I2S Audio DAC, stereo audio jack which supports headset with microphone
- 2-GByte (or more) MicroSD card on SPI
- I2C compatible serial interface temperature sensor, EEPROM and RF EEPROM
- RS-232 communication
- IrDA transceiver
- JTAG/SWD and ETM trace debug support, ST-LINK/V2 embedded
- 1-Mbit SPI serial Flash memory
- 240x320 TFT color LCD connected to the SPI interface
- Joystick with 4-direction control and selector
- Reset, Tamper or Key button
- 4-color user LEDs and high brightness LED
- Humidity sensor
- Extension connectors for daughter board or wrapping board
- MCU voltage: 3.3 V or adjustable 2.0 V - 3.6 V
- USB FS connector
- Touch-sensing buttons
- RTC with backup battery
- CAN2.0A/B compliant connection
- Light-dependent resistor (LDR)
- IR receiver
- Potentiometer
- 2 motor control connectors
Dev Kit Additional Information