STMicroelectronicsSTM32439I-EVAL2Embedded System Development Boards and Kits
STM32F439NIH6 Microcontroller Evaluation Board 9MB RAM 8MB NOR Flash
Compliant | |
5A002a.1.a. | |
NRND | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
STM32F439NIH6 | |
Microcontroller | |
9MB | |
8MB | |
NOR Flash | |
6 | |
1 | |
1 | |
1 | |
LCD | |
Flash | |
No |
Start off your next microprocessor-based electronic circuit with this evaluation board STM32439I-EVAL2 embedded system development board from STMicroelectronics. Its nor flash program memory is 8MB.