STMicroelectronicsSTM32C011F6P6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 |
EDA / CAD Models |