STMicroelectronicsSTM32C011J4M6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 2.5V/3.3V 8-Pin SO N T/R
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
STM32 | |
RISC | |
ARM Cortex M0+ | |
ARM | |
48 | |
48 | |
32 | |
Flash | |
16KB | |
6KB | |
Yes | |
I2C/I2S/SPI/USART | |
6 | |
6 | |
Single | |
7 | |
12 | |
2 | |
0 | |
0 | |
1 | |
1 | |
1 | |
0 | |
0 | |
2 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 |