STMicroelectronicsSTM32F030C6T6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
STMicroelectronics' STM32F030C6T6TR microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. Its flash program memory is 32KB. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. This is a 32 bit processor. This device is based on the ARM Cortex M0 core architecture.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
