STMicroelectronicsSTM32F042K6T6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray

STMicroelectronics' STM32F042K6T6 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. Its flash program memory is 32KB. This device is based on the ARM Cortex M0 core architecture. Its ADC resolution is 12. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

Import TariffMay apply to this part

Total In Stock: 6,979 parts

Regional Inventory: 1,495

    Total$3.50Price for 1

    1,495 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,495 parts
      • Price: $3.497
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2305+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 5,484 parts
      • Price: $4.0300