STMicroelectronics STM32F051C4T6 Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Product Technical Specifications

Used in any modern day system or circuit design this STM32F051C4T6 microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M0 core architecture. Its flash program memory is 16KB. Its ADC resolution is 12, while its DAC resolution is 12. This is a 32 bit processor.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

630 parts: Ships in 3 days

    Total $2.76 Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2334+
      Manufacturer Lead Time:
      13 weeks
      Country Of Origin:
      Malaysia
      • In stock: 630 parts
      • Price: $2.762

    STM32F051C4T6 STMicroelectronics

    $2.76 Price for 1

    STMicroelectronicsSTM32F051C4T6Microcontrollers - MCUs

    MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray

    Used in any modern day system or circuit design this STM32F051C4T6 microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M0 core architecture. Its flash program memory is 16KB. Its ADC resolution is 12, while its DAC resolution is 12. This is a 32 bit processor.

    630 parts: Ships in 3 days

      Total$2.76Price for 1

      • Ships in 3 days

        Ships from:
        Netherlands
        Date Code:
        2334+
        Manufacturer Lead Time:
        13 weeks
        Country Of origin:
        Malaysia
        • In Stock: 630 parts
        • Price: $2.762