STMicroelectronicsSTM32F051C8T7Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
Used in any modern day system or circuit design this STM32F051C8T7 microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 48 MHz. This is a 32 bit processor. Its flash program memory is 64KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12. This device is based on the ARM Cortex M0 core architecture.
EDA / CAD Models |