STMicroelectronicsSTM32F051K4U6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray

This STM32F051K4U6 microcontroller from STMicroelectronics is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the ARM Cortex M0 core architecture. Its flash program memory is 16KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 12, while its DAC resolution is 12.

Import TariffMay apply to this part

Total In Stock: 4,616 parts

Regional Inventory: 1,916

    Total$1.44Price for 1

    1,916 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1752+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,916 parts
      • Price: $1.44
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2407+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,700 parts
      • Price: $2.6746