STMicroelectronicsSTM32F071CBT6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
STM32F | |
RISC | |
ARM Cortex M0 | |
ARM | |
48 | |
48 | |
32 | |
Flash | |
128KB | |
16KB | |
Yes | |
I2C/I2S/SPI/USART | |
37 | |
9 | |
1 | |
1 | |
13 | |
12 | |
1 | |
2 | |
12 | |
4 | |
0 | |
0 | |
2 | |
2 | |
2 | |
0 | |
0 | |
1 | |
2 | |
No | |
Yes | |
2 | |
2.5|3.3 | |
3.6 | |
370 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
Used in any modern day system or circuit design this STM32F071CBT6 microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the ARM Cortex M0 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 128KB. Its ADC resolution is 12, while its DAC resolution is 12.
EDA / CAD Models |