STMicroelectronicsSTM32F072RBT6TRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R

Used in any modern day system or circuit design this STM32F072RBT6TR microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 128KB. This device is based on the ARM Cortex M0 core architecture. Its ADC resolution is 12, while its DAC resolution is 12.

Import TariffMay apply to this part

Total In Stock: 18,008 parts

Regional Inventory: 8

    Total$3.02Price for 1

    8 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      Philippines
         
      • Price: $3.019
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 8 parts
      • Price: $3.019
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2502+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $2.9342