STMicroelectronicsSTM32F091RCT6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |