STMicroelectronics STM32F0DISCOVERY Embedded System Development Boards and Kits
STM32F051R8T6 Microcontroller Evaluation Board 8KB RAM 64KB Flash Win 7/Win Vista/Win XP
Product Technical Specifications
Compliant | |
3A991a.2. | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
-
Dev Kit Description
The STM32F0DISCOVERY helps you to discover the STM32F0 Cortex-M0 features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F051R8T6, it includes an ST-LINK/V2 embedded debug tool, LEDs, pushbuttons and an additional prototyping board for easy connection of additional components and modules.
-
Dev Kit Features
-STM32F051R8T6 microcontroller featuring 64 KB Flash, 8 KB RAM in an LQFP64 package-On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging)-Board power supply: through USB bus or from an external 5 V supply voltage-External application power supply: 3 V and 5 V-Four LEDs:LD1 (red) for 3.3 V power onLD2 (red/green) for USB communicationLD3 (green) for PC9 outputLD4 (blue) for PC8 output-Two push buttons (user and reset)-Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing-An additional board is provided which can be connected to the extension connector for even easier prototyping and probing. -
Dev Kit Additional Information
Technical Document
http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/DM00050135.pdf