STMicroelectronicsSTM32F100C6T6BTRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R

A microcontroller is used in modern day control systems, this STM32F100C6T6BTR microcontroller from STMicroelectronics is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12, while its DAC resolution is 12/12. Its flash program memory is 32KB. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

2,400 parts: Ships in 2 days

    Total$5,004.00Price for 2400

    • (2400)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2247+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,400 parts
      • Price: $2.085