STMicroelectronicsSTM32F100R8H6BMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TFBGA Tray

Want to centralize your components to one device? Look no further use this STM32F100R8H6B microcontroller manufactured by STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. Its flash program memory is 64KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. Its ADC resolution is 12, while its DAC resolution is 12/12.

No Stock Available

Quantity Increments of 1 Minimum 3840
  • Manufacturer Lead Time:
    13 weeks
    • Price: $3.295
    1. 3840+$3.295
    2. 4000+$3.277
    3. 5000+$3.260
    4. 6000+$3.242
    5. 10000+$3.224
    6. 15000+$3.206
    7. 20000+$3.187
    8. 25000+$3.169
    9. 30000+$3.150
    10. 50000+$3.131