STMicroelectronicsSTM32F100RDT6BTRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP T/R

This STM32F100RDT6BTR microcontroller from STMicroelectronics is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 32 bit processor. Its flash program memory is 384KB. Its ADC resolution is 12, while its DAC resolution is 12/12.

A datasheet is only available for this product at this time.