STMicroelectronicsSTM32F100RET6BMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
STMicroelectronics' STM32F100RET6B microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. Its flash program memory is 512KB. Its ADC resolution is 12, while its DAC resolution is 12/12. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
EDA / CAD Models |