STMicroelectronicsSTM32F100VET6BTRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |