STMicroelectronicsSTM32F101C4T6AMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Automate any process or system using this STM32F101C4T6A microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 36 MHz. Its ADC resolution is 12. This is a 32 bit processor. Its flash program memory is 16KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture.

500 parts: Ships in 3 days

    Total$3.13Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 500 parts
      • Price: $3.127