STMicroelectronicsSTM32F101C8T6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Use this programmable STM32F101C8T6 microcontroller manufactured by STMicroelectronics, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 36 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 64KB. Its ADC resolution is 12.

Total In Stock: 22,873 parts

Regional Inventory: 22,025

    Total$2.64Price for 1

    22,025 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 22,025 parts
      • Price: $2.637
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2509+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 848 parts
      • Price: $6.2878