STMicroelectronicsSTM32F101R8T6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray

With the STM32F101R8T6 microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 36 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 64KB. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12. This is a 32 bit processor.

Import TariffMay apply to this part

380 parts: Ships in 10 days

    Total$3.92Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 380 parts
      • Price: $3.922