Reduced Price

STMicroelectronicsSTM32F101T6U6ATRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP T/R

Crucial to any electronic system is this STM32F101T6U6ATR microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 36 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 32KB. Its ADC resolution is 12. This device is based on the ARM Cortex M3 core architecture.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2407+
    Manufacturer Lead Time:
    13 weeks
    Country Of origin:
    Philippines
    • Price: $2.576
    1. 3000+$2.576