STMicroelectronicsSTM32F101VDT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray

STMicroelectronics' STM32F101VDT6 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 36 MHz. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 384KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12. This is a 32 bit processor.

1,137 parts: Ships in 3 days

    Total$4.61Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2249+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,137 parts
      • Price: $4.614