STMicroelectronicsSTM32F101ZET6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray

With the STM32F101ZET6 microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 36 MHz. Its ADC resolution is 12, while its DAC resolution is 12. Its flash program memory is 512KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture.

No Stock Available

Quantity Increments of 1 Minimum 360
  • Manufacturer Lead Time:
    18 weeks
    • Price: $5.263
    1. 360+$5.263
    2. 500+$5.213
    3. 1000+$5.164
    4. 2000+$5.114
    5. 2500+$5.091