STMicroelectronicsSTM32F103RCY6TRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin WLCSP T/R

Crucial to any electronic system is this STM32F103RCY6TR microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. This is a 32 bit processor. Its flash program memory is 256KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12.

6,000 parts: Ships tomorrow

    Total$12,705.00Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2410+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Singapore
      • In Stock: 6,000 parts
      • Price: $4.235