STMicroelectronics STM32F103RDY6TR Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin WLCSP T/R

Product Technical Specifications

A microcontroller is used in modern day control systems, this STM32F103RDY6TR microcontroller from STMicroelectronics is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 384KB.

Symbols and Footprints

A datasheet is only available for this product at this time.

STM32F103RDY6TR STMicroelectronics