STMicroelectronicsSTM32F103TBU7Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray
Compliant | |
3A991a.2. | |
Active | |
STM32F103TBU7 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
36 | |
Lead Shape | No Lead |
This STM32F103TBU7 microcontroller from STMicroelectronics is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 72 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12/12. Its flash program memory is 128KB.
EDA / CAD Models |