STMicroelectronicsSTM32F103VGT7Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP Tray

This STM32F103VGT7 microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 72 MHz. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 1024KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12.

No Stock Available

Quantity Increments of 1 Minimum 540
  • Manufacturer Lead Time:
    13 weeks
    • Price: $9.154
    1. 540+$9.154
    2. 1000+$9.100
    3. 2000+$9.046
    4. 2500+$8.991
    5. 3000+$8.935
    6. 4000+$8.880
    7. 5000+$8.824
    8. 10000+$8.767
    9. 20000+$8.710
    10. 50000+$8.652