STMicroelectronicsSTM32F103ZCT7Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F103ZCT7 microcontroller from STMicroelectronics! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 72 MHz. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 256KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12.
EDA / CAD Models |