STMicroelectronicsSTM32F103ZEH6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LFBGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.07 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
144 | |
Lead Shape | Ball |
With the STM32F103ZEH6 microcontroller by STMicroelectronics, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 512KB. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
EDA / CAD Models |