STMicroelectronics STM32F107RCT6TR Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R

Product Technical Specifications

With the STM32F107RCT6TR microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. Its Ethernet interface type is mii/rmii. Its ADC resolution is 12/12, while its DAC resolution is 12/12. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 256KB. This is a 32 bit processor.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

3,000 parts: Ships in 2 days

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    0 週間
    • Price: $215.02
    1. 1+ $215.02
STM32F107RCT6TR

STM32F107RCT6TR STMicroelectronics

$5.37 Price for 1000

STMicroelectronicsSTM32F107RCT6TRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R

With the STM32F107RCT6TR microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. Its Ethernet interface type is mii/rmii. Its ADC resolution is 12/12, while its DAC resolution is 12/12. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 256KB. This is a 32 bit processor.

3,000 parts: Ships in 2 days

    Total$5,374.00Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 3,000 parts
      • Price: $5.374