STMicroelectronicsSTM32F215RGT6 | 32-bit ARM® Cortex® M3Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP Tray

STMicroelectronics' STM32F215RGT6 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 120 MHz. This is a 32 bit processor. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 1024KB.

Import TariffMay apply to this part

6,120 parts: Ships today

    Total$7.59Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 6,120 parts
      • Price: $7.592

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.