STMicroelectronicsSTM32F302R8T6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray

A microcontroller is used in modern day control systems, this STM32F302R8T6 microcontroller from STMicroelectronics is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 64KB. Its ADC resolution is 12, while its DAC resolution is 12. This device is based on the ARM Cortex M4 core architecture.

Import TariffMay apply to this part

250 parts: Ships today

    Total$3.00Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 250 parts
      • Price: $2.998